5120779-1 | TE Connectivity
Male connector, 144 pole, pitch 1.5 mm, straight, 5120779-1
Unit Price (€ / pc.)
35.0455 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 19 Weeks **
Total Price:
700.91 € *
Price list
Quantity
Price per unit*
20 pcs.
35.0455 €
40 pcs.
34.4267 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB header, 5120779-1, TE Connectivity
Hard metric Backplane connector, PCB Mount header, ≤1 Gb/s, 12 Column, 12 Row, Mezzanine, 144 Position, 2 mm centerline.
Technical specifications
Design | B12 | |
Contact type | Stift | |
Pin number | 144-polig | |
Grid | 1.5 mm | |
Connection | Einpressanschluss | |
Rated current | 0.7 A | |
Orientation | gerade | |
contact surface | vernickelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |