5646446-1 | TE Connectivity

Female connector, 88 pole, pitch 2 mm, angled, 5646446-1

Order No.: 37P3549
EAN: 4099891035747
MPN:
5646446-1
Series: Z-PACK
5646446-1 TE Connectivity Hard Metric Connectors
Image may differ
Unit Price (€ / pc.)
14.3752 € *
Available: 0 pcs.
Available in 5 Days: 14,369 pcs.
Leadtime: 9 Weeks **
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.2328 €
50 pcs.
11.9119 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hard Metric Backplane Connectors, 5646446-1, TE Connectivity

Backplane Interface Type: 2mm HM, PCB Connector Assembly Type: PCB Mount Receptacle, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Signal Positions: 88, Number of Columns: 11, Number of Rows: 8, Backplane Architecture: Mezzanine, Number of Positions: 88, Crosstalk Version: Standard, Data Rate: ≤1 Gb/s, Contact Base Material: Phosphor Bronze, CompactPCI Designation: None, Contact Mating Area Plating Material: Performance Based, Contact Mating Area Plating Material Thickness: .76 µm, Contact Current Rating (Max): 1.5 A, Termination Method to Printed Circuit Board: Through Hole - Press-Fit, Mating Alignment Type: Multi-Purpose Center, Connector Mounting Type: Board Mount, Housing Material: Polyester - GF, Centerline (Pitch): 2 mm, Housing Color: Gray, Backplane Module Length: 25 mm, Operating Temperature Range: -55 – 125 °C, Shielded: No, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, AdvancedTCA Specified Product: No, Packaging Quantity: 20, Packaging Method: Box

Technical specifications
Design F11
Contact type Buchse
Pin number 88-polig
Grid 2 mm
Connection Einpressanschluss
Rated current 1.5 A
Orientation abgewinkelt
contact surface vergoldet
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes