6469083-3 | TE Connectivity
Male connector, 60 pole, pitch 2.5 mm, straight, 6469083-3
Unit Price (€ / pc.)
33.5937 € *
Available: 0 pcs.
Available in 5 Days: 357 pcs.
Leadtime: 18 Weeks **
PCB header, 6469083-3, TE Connectivity
High speed backplane connector, 60 Position, Mating alignment, Guide lugs mating alignment type, 6 Row, 10 Column, PCB Mount header.
Technical specifications
Anschluss | Einpressanschluss | |
Kontaktart | Stift | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.7 A | |
Orientierung | gerade | |
Polzahl | 60-polig | |
Rastermaß | 2.5 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |