1829904-2 | TE Connectivity
Pin heatsink, (L x W x H) 38 x 13.8 x 6.5 mm, 1829904-2
Order No.: 36P8978
EAN: 4099889471120
MPN:
1829904-2
Unit Price (€ / pc.)
17.9095 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Heat sink, 1829904-2, TE Connectivity
Device Type: SFP, Accessory Type: Clip, Number of Fins: 50, Power: 5 W,10 W,15 W, Fin Style: Pin Fin, Material: Aluminum,Cold-Forged Aluminum
Technical specifications
Version | Stiftkühlkörper | |
Width | 13.8 mm | |
Height | 6.5 mm | |
Length | 38 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85429000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |