1-1102241-7 | TE Connectivity
Housing, size 3, die-cast aluminum, PG16, straight/angled, Clip locking, IP65, 1-1102241-7
Unit Price (€ / pc.)
22.3125 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 14 Weeks **
Hood, 1-1102241-7, TE Connectivity
Hood, Top & Side, Product height 48 mm, Side clip, Aluminum, Gray, Box.
Technical specifications
Version | Haube | |
Shell size | 3 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade/abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |