1-1102277-1 | TE Connectivity
Housing, size 4, die-cast aluminum, PG16, straight/angled, Clip locking, IP65, 1-1102277-1
Unit Price (€ / pc.)
48.5282 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
242.64 € *
Price list
Quantity
Price per unit*
5 pcs.
48.5282 €
10 pcs.
47.6357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102277-1, AMP
Hood, Top & Side, Product height 55.5 mm, Locking clip, Aluminum, Loose piece.
Technical specifications
Version | Haube | |
Shell size | 4 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade/abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |