1-1102325-7 | TE Connectivity
Housing, size 8, die-cast aluminum, PG21, angled/straight, Clip locking, IP65, 1-1102325-7
Unit Price (€ / pc.)
24.9662 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 14 Weeks **
Total Price:
199.73 € *
Price list
Quantity
Price per unit*
8 pcs.
24.9662 €
30 pcs.
24.0023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1102325-7, TE Connectivity
Hood, Top & Side, Product height 70 mm, Side clip, Die cast aluminum, Housing bottom, Loose piece.
Technical specifications
Version | Haube | |
Shell size | 8 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt/gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |