1-1102371-7 | TE Connectivity

Housing, size 12, die-cast aluminum, PG29, angled, Clip locking, IP65, 1-1102371-7

Order No.: 71P0298
EAN: 4099891564643
MPN:
1-1102371-7
Series: HDC IP65
1-1102371-7 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 7 Weeks **
Total Price:
214.63 € *
Price list
Quantity
Price per unit*
3 pcs.
71.5428 €
7 pcs.
70.2100 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 1-1102371-7, AMP

Hood, Side, Product height 105 mm, Side clip, Die cast aluminum, Housing bottom, Carton.

Technical specifications
Version Haube
Shell size 12
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CH
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes