1-1102539-7 | TE Connectivity

Housing, size 5, die-cast aluminum, PG21, angled/straight, Clip locking, IP65, 1-1102539-7

Order No.: 71P0304
EAN: 4099891564681
MPN:
1-1102539-7
Series: HDC IP65
1-1102539-7 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
58.4052 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 14 Weeks **
Total Price:
233.62 € *
Price list
Quantity
Price per unit*
4 pcs.
58.4052 €
9 pcs.
56.0728 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 1-1102539-7, TE Connectivity

Hood, Top & Side, Product height 71 mm, Side clip, Die cast aluminum, Housing bottom, Box.

Technical specifications
Version Haube
Shell size 5
Shell Material Aluminiumdruckguss
Cable Outlet PG21, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes