1-1102566-6 | TE Connectivity

Housing, size 6, die-cast aluminum, PG29, angled, Clip locking, IP65, 1-1102566-6

Order No.: 71P0306
EAN: 4099891564698
MPN:
1-1102566-6
Series: HDC IP65
1-1102566-6 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Available in 5 Days: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
236.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
39.3533 €

Hood, 1-1102566-6, AMP

Hood, Side, Product height 76 mm, Locking clip, Die cast aluminum, Housing bottom, Box.

Technical specifications
Version Haube
Shell size 6
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes