1-1102584-1 | TE Connectivity
Housing, size 6, aluminum alloy, PG21, straight, clip locking, IP65, 1-1102584-1
Unit Price (€ / pc.)
53.7880 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
215.15 € *
Price list
Quantity
Price per unit*
4 pcs.
53.7880 €
9 pcs.
52.8003 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, 1-1102584-1, TE Connectivity
Hood, Bottom, Product height 80 mm, Side clip, Aluminum, Housing bottom, Loose piece.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hood | |
| Shell size | 6 | |
| Shell Material | aluminum alloy | |
| Cable Outlet | PG21, straight | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |