1-1103338-1 | TE Connectivity
Housing, size 8, die-cast aluminum, PG29, angled, Clip locking, IP65, 1-1103338-1
Unit Price (€ / pc.)
34.0459 € *
Available: 0 pcs.
Available in 5 Days: 81 pcs.
Leadtime: 14 Weeks **
Total Price:
34.05 € *
Price list
Quantity
Price per unit*
3 pcs.
34.0459 €
13 pcs.
32.0824 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1103338-1, TE Connectivity
Hood, Side, Product height 78 mm, Locking clip, Die cast aluminum, Gray, Loose piece.
Technical specifications
Version | hood | |
Shell size | 8 | |
Shell Material | die-cast aluminum | |
Cable Outlet | PG29, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | Clip locking |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |