1-1103338-6 | TE Connectivity
Housing, size 8, die-cast aluminum, PG29, angled, Clip locking, IP65, 1-1103338-6
Unit Price (€ / pc.)
33.5580 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 14 Weeks **
Total Price:
201.35 € *
Price list
Quantity
Price per unit*
6 pcs.
33.5580 €
20 pcs.
32.2728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1-1103338-6, TE Connectivity
Hood, Side, Product height 78 mm, Locking clip, Die cast aluminum, Housing bottom, Loose piece.
Technical specifications
Version | Haube | |
Shell size | 8 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG29, abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |