1106428-1 | TE Connectivity
Housing, size 4, die-cast aluminum, M25, straight, Clip locking, IP65, 1106428-1
Unit Price (€ / pc.)
39.3533 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 14 Weeks **
Total Price:
236.12 € *
Price list
Quantity
Price per unit*
6 pcs.
39.3533 €
12 pcs.
38.6155 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, 1106428-1, TE Connectivity
Hood, Bottom, Product height 53.7 mm, Clip, Aluminum, Housing bottom, Loose piece.
Technical specifications
Version | Haube | |
Shell size | 4 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |