1106430-3 | TE Connectivity

Housing, size HB10, die-cast aluminum, M25, angled/straight, Clip locking, IP65, 1106430-3

Order No.: 71P0270
EAN: 4099891564483
MPN:
1106430-3
Series: HDC IP65
1106430-3 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
18.564 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 14 Weeks **
Total Price:
278.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
18.564 €

Hood, 1106430-3, TE Connectivity

Hood, Top & Side, Product height 50 mm, Clip, Aluminum, Gray, Box.

Technical specifications
Version Haube
Shell size HB10
Shell Material Aluminiumdruckguss
Cable Outlet M25, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes