1106434-1 | TE Connectivity

Housing, size 4, die-cast aluminum, M32, angled/straight, Clip locking, IP65, 1106434-1

Order No.: 71P0271
EAN: 4099891564490
MPN:
1106434-1
Series: HDC IP65
1106434-1 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
28.8337 € *
Available: 0 pcs.
Available in 5 Days: 253 pcs.
Leadtime: 21 Weeks **
Total Price:
201.84 € *
Price list
Quantity
Price per unit*
7 pcs.
28.8337 €
16 pcs.
28.2982 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 1106434-1, TE Connectivity

Hood, Top & Side, Product height 70 mm, Locking clip, Aluminum, Housing bottom, Loose piece.

Technical specifications
Version Haube
Shell size 4
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes