1106456-2 | TE Connectivity
Housing, size 7, die-cast aluminum, M32, angled/straight, Clip locking, IP68, 1106456-2
Unit Price (€ / pc.)
60.3330 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 14 Weeks **
Hood, 1106456-2, TE Connectivity
Hood, Top & Side, Product height 60 mm, Locking clip, Die cast aluminum, Gray, Box.
Technical specifications
Version | Haube | |
Shell size | 7 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, abgewinkelt/gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |