1106470-1 | TE Connectivity

Housing, size 8, die-cast aluminum, M32, angled/straight, Clip locking, IP65, 1106470-1

Order No.: 71P0281
EAN: 4099891564544
MPN:
1106470-1
Series: HDC IP65
1106470-1 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 14 Weeks **
Total Price:
207.25 € *
Price list
Quantity
Price per unit*
7 pcs.
29.6072 €
16 pcs.
29.0717 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, 1106470-1, TE Connectivity

Hood, Top & Side, Product height 78 mm, Locking clip, Die cast aluminum, Housing bottom, Box.

Technical specifications
Version Haube
Shell size 8
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes