368376-1 | TE Connectivity

368376-1

Order No.: 35P9348
EAN: 4099889745306
MPN:
368376-1
368376-1 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 29 Weeks **
Total Price:
11.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0432 €

Automotive Housings, 368376-1, TE Connectivity

Connector & Housing Type: Housing for Female Terminals, Connector System: Wire-to-Board, Sealable: Yes, Hybrid Connector: Yes, Primary Locking Feature: Integrated in Housing, Number of Positions: 81, Number of Rows: 4, Nominal Voltage Architecture: 12 V, Body Material: PBT GF, Primary Product Color: Black, Connector Code: A, Mating Tab Width: .63 mm,2.8 mm, Connector Mounting Type: Cable Mount (Free-Hanging), Centerline (Pitch): 2.9 mm, Operating Temperature (Max): 125 °C, Operating Temperature Range: -40 – 125 °C,-40 – 125 °C, Circuit Application: Power & Signal, Packaging Method: Tray, Packaging Quantity: 33, Connector Position Assurance Capable: No

Technical specifications
Version Buchsengehäuse
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes