T0923004002-001 | TE Connectivity
Locking bracket, stainless steel, IP65, T0923004002-001
Unit Price (€ / pc.)
5.4978 € *
Available in 5 Days: 220 pcs. - if ordered today
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.1051 €
25 pcs.
4.7600 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
Subject to prior sale
Hood, T0923004002-001, TE Connectivity
Heavy duty connector base housing, Locking lever, Nylon, Gray, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | locking bracket | |
| Shell Material | stainless steel | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |