T1010062100-000 | TE Connectivity

Cover cap, size HB6, die-cast aluminum, IP65, T1010062100-000

Order No.: 72P2977
EAN: 4099891564810
MPN:
T1010062100-000
Series: HDC IP65
T1010062100-000 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Available in 5 Days: 480 pcs.
Leadtime: 19 Weeks **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.5692 €
50 pcs.
5.0099 €
100 pcs.
4.5101 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, T1010062100-000, TE Connectivity

Heavy duty connector cover, Bottom entry, Locking, Sealable.

Technical specifications
Version Montageabdeckung
Shell size HB6
Shell Material Aluminiumdruckguss
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes