T1010062101-000 | TE Connectivity
Cover cap, size HB6, die-cast aluminum, IP65, T1010062101-000
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 22 Weeks **
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.1983 €
50 pcs.
9.1749 €
100 pcs.
8.2586 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, T1010062101-000, TE Connectivity
Heavy duty connector cover, Bottom entry, Locking, Sealable.
Technical specifications
Version | Montageabdeckung | |
Shell size | HB6 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |