T1130165132-000 | TE Connectivity
Housing, size HB16, M32, straight, screw locking, IP68, T1130165132-000
Unit Price (€ / pc.)
35.7714 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 21 Weeks **
Total Price:
35.77 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7714 €
10 pcs.
32.9154 €
25 pcs.
29.6191 €
50 pcs.
26.6560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1130165132-000, TE Connectivity
Heavy duty connector hood, Bottom entry, Screwlock, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB16 | |
Cable Outlet | M32, gerade | |
Degree of protection (IP) | IP68 | |
Type of locking | Schraubverriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |