T1210100120-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M20, angled, Clip locking, IP65, T1210100120-000
Unit Price (€ / pc.)
11.5311 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 21 Weeks **
Total Price:
11.53 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5311 €
10 pcs.
10.6029 €
50 pcs.
9.5438 €
100 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1210100120-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |