T1210160125-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, M25, angled, Clip locking, T1210160125-000
Order No.: 72P2989
EAN: 4099891564902
MPN:
T1210160125-000
Unit Price (€ / pc.)
13.0186 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: 19 Weeks **
Total Price:
13.02 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0186 €
10 pcs.
11.9714 €
50 pcs.
10.7814 €
100 pcs.
9.6985 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1210160125-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB16 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M25, abgewinkelt | |
Type of locking | ClipVerriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |