T1210241121-000 | TE Connectivity
Housing, size HB24, die-cast aluminum, PG21, angled, Clip locking, IP65, T1210241121-000
Unit Price (€ / pc.)
14.1372 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 21 Weeks **
Total Price:
14.14 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1372 €
10 pcs.
13.0067 €
50 pcs.
11.6977 €
100 pcs.
10.5315 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1210241121-000, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG21, abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |