T1210320129-000 | TE Connectivity

Housing, size HB32, die-cast aluminum, PG29, angled, Clip locking, IP65, T1210320129-000

Order No.: 72P2994
EAN: 4099891564957
MPN:
T1210320129-000
Series: HDC IP65
T1210320129-000 TE Connectivity Housings for HDC Connectors Image 1
T1210320129-000 TE Connectivity Housings for HDC Connectors Image 2
T1210320129-000 TE Connectivity Housings for HDC Connectors Image 3
T1210320129-000 TE Connectivity Housings for HDC Connectors Image 4
T1210320129-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
27.1320 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: 21 Weeks **
Total Price:
27.13 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1320 €
10 pcs.
24.9662 €
25 pcs.
22.4672 €
50 pcs.
20.2181 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1210320129-000, TE Connectivity

Heavy duty connector hood, Side entry, Locking, Sealable.

Technical specifications
Version Haube
Shell size HB32
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes