T1220160121-000 | TE Connectivity

Housing, size HB16, die-cast aluminum, PG21, angled/straight, Clip locking, IP65, T1220160121-000

Order No.: 72P3001
EAN: 4099891565022
MPN:
T1220160121-000
Series: HDC IP65
T1220160121-000 TE Connectivity Housings for HDC Connectors Image 1
T1220160121-000 TE Connectivity Housings for HDC Connectors Image 2
T1220160121-000 TE Connectivity Housings for HDC Connectors Image 3
T1220160121-000 TE Connectivity Housings for HDC Connectors Image 4
T1220160121-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 19 Weeks **
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
20.3490 €
25 pcs.
18.3141 €
50 pcs.
16.4815 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1220160121-000, TE Connectivity

Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.

Technical specifications
Version Haube
Shell size HB16
Shell Material Aluminiumdruckguss
Cable Outlet PG21, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes