T1230105116-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, PG16, straight/angled, Clip locking, IP65, T1230105116-000
Unit Price (€ / pc.)
18.5283 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 17 Weeks **
Hood, T1230105116-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | PG16, gerade/abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |