T1230105129-000 | TE Connectivity

Housing, size HB10, die-cast aluminum, PG29, angled, Clip locking, IP65, T1230105129-000

Order No.: 72P3015
EAN: 4099891565169
MPN:
T1230105129-000
Series: HDC IP68 EMC
T1230105129-000 TE Connectivity Housings for HDC Connectors Image 1
T1230105129-000 TE Connectivity Housings for HDC Connectors Image 2
T1230105129-000 TE Connectivity Housings for HDC Connectors Image 3
T1230105129-000 TE Connectivity Housings for HDC Connectors Image 4
T1230105129-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
18.5283 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 17 Weeks **
Total Price:
277.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
18.5283 €

Hood, T1230105129-000, TE Connectivity

Heavy duty connector hood, Side entry, Locking clip, Sealable.

Technical specifications
Version Haube
Shell size HB10
Shell Material Aluminiumdruckguss
Cable Outlet PG29, abgewinkelt
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes