T1230160132-100 | TE Connectivity
Housing, size HB16, die-cast aluminum, M32, angled, Clip locking, IP65, T1230160132-100
Unit Price (€ / pc.)
15.1725 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
15.17 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1725 €
10 pcs.
13.9587 €
50 pcs.
12.5664 €
100 pcs.
11.3050 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1230160132-100, TE Connectivity
Heavy duty connector hood, Side entry, Locking, Sealable.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M32, abgewinkelt | |
Schutzart (IP) | IP65 | |
Verriegelung | ClipVerriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |