T1240160121-000 | TE Connectivity

Housing, size HB16, die-cast aluminum, PG21, angled/straight, Clip locking, IP65, T1240160121-000

Order No.: 72P3028
EAN: 4099891565275
MPN:
T1240160121-000
Series: HDC IP65
T1240160121-000 TE Connectivity Housings for HDC Connectors Image 1
T1240160121-000 TE Connectivity Housings for HDC Connectors Image 2
T1240160121-000 TE Connectivity Housings for HDC Connectors Image 3
T1240160121-000 TE Connectivity Housings for HDC Connectors Image 4
T1240160121-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 16 Weeks **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.0043 €
25 pcs.
17.1003 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1240160121-000, TE Connectivity

Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.

Technical specifications
Version Haube
Shell size HB16
Shell Material Aluminiumdruckguss
Cable Outlet PG21, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes