T1240240132-000 | TE Connectivity
Housing, size HB24, die-cast aluminum, M32, angled/straight, Clip locking, IP65, T1240240132-000
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
10 pcs.
26.1443 €
25 pcs.
23.5263 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1240240132-000, TE Connectivity
Heavy duty connector hood, Top & Side entry, Locking clip, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB24 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, abgewinkelt/gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |