T1340100132-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M32, straight, Clip locking, IP65, T1340100132-000
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Available in 5 Days: 348 pcs.
Leadtime: 22 Weeks **
Total Price:
17.65 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6477 €
10 pcs.
16.2435 €
50 pcs.
14.6132 €
100 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1340100132-000, TE Connectivity
Heavy duty connector hood, Bottom entry, Locking, Sealable.
Technical specifications
Version | Haube | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M32, gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |