T1349160116-000 | TE Connectivity

Housing, size HA16, die-cast aluminum, PG16, straight/angled, Clip locking, IP65, T1349160116-000

Order No.: 72P3121
EAN: 4099891566111
MPN:
T1349160116-000
Series: HDC IP65
T1349160116-000 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 16 Weeks **
Total Price:
206.47 € *
Price list
Quantity
Price per unit*
10 pcs.
20.6465 €
30 pcs.
17.3740 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T1349160116-000, TE Connectivity

Heavy duty connector hood, Top & Side entry.

Technical specifications
Version Haube
Shell size HA16
Shell Material Aluminiumdruckguss
Cable Outlet PG16, gerade/abgewinkelt
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes