T13X9323232-000 | TE Connectivity

Housing, size HA32, die-cast aluminum, M32, angled/straight, Clip locking, IP65, T13X9323232-000

Order No.: 72P3130
EAN: 4099891566197
MPN:
T13X9323232-000
Series: HDC IP65
T13X9323232-000 TE Connectivity Housings for HDC Connectors Image 1
T13X9323232-000 TE Connectivity Housings for HDC Connectors Image 2
T13X9323232-000 TE Connectivity Housings for HDC Connectors Image 3
T13X9323232-000 TE Connectivity Housings for HDC Connectors Image 4
T13X9323232-000 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 12 Weeks **
Total Price:
229.97 € *
Price list
Quantity
Price per unit*
25 pcs.
9.1987 €
30 pcs.
8.5323 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hood, T13X9323232-000, TE Connectivity

Hood, Top & Side, Product height 76 mm, Locking, Die cast aluminum, Power & Signal.

Technical specifications
Version Haube
Shell size HA32
Shell Material Aluminiumdruckguss
Cable Outlet M32, abgewinkelt/gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes