T1430100000-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, 2 x PG21, straight, Clip locking, IP65, T1430100000-000
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Available in 5 Days: 214 pcs.
Leadtime: 22 Weeks **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1852 €
50 pcs.
11.8643 €
100 pcs.
10.6743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1430100000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking, Sealable.
Technical specifications
Version | Steckverbindergehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x PG21, gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |