T1430101000-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, Clip locking, IP65, T1430101000-000
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 22 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
10 pcs.
18.5164 €
25 pcs.
16.6719 €
50 pcs.
15.0059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1430101000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking, Sealable.
Technical specifications
Version | Steckverbindergehäuse | |
Shell size | HB10 | |
Shell Material | Aluminiumdruckguss | |
Degree of protection (IP) | IP65 | |
Type of locking | ClipVerriegelung |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |