T1440102125-000 | TE Connectivity
Housing, size HB10, die-cast aluminum, M25, angled, clip locking, IP65, T1440102125-000
Unit Price (€ / pc.)
22.5743 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
2 pcs.
21.1106 €
5 pcs.
19.8373 €
10 pcs.
18.4331 €
*incl. VAT plus shipping costs
Subject to prior sale
Base housing, T1440102125-000, TE Connectivity
Heavy duty connector base housing, Side entry, Locking clip, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector housing | |
| Shell size | HB10 | |
| Shell Material | die-cast aluminum | |
| Cable Outlet | M25, angled | |
| Type of locking | clip locking | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |