T1490160221-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, 2 x PG21, angled, Clip locking, IP65, T1490160221-000
Unit Price (€ / pc.)
27.3938 € *
Available: 0 pcs.
Available in 5 Days: 206 pcs.
Leadtime: 22 Weeks **
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
10 pcs.
25.2042 €
25 pcs.
22.6814 €
50 pcs.
20.4085 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1490160221-000, TE Connectivity
Heavy duty connector base housing, Side entry, Locking, Sealable.
Technical specifications
Version | Steckverbindergehäuse | |
Shell size | HB16 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | 2 x PG21, abgewinkelt | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |