T1510162001-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, Clip locking, IP65, T1510162001-000
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: 21 Weeks **
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
10 pcs.
23.9071 €
25 pcs.
21.5152 €
50 pcs.
19.3732 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1510162001-000, TE Connectivity
Heavy duty connector base housing, Locking clip, Sealable.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65 | |
Verriegelung | ClipVerriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |