T1510163000-000 | TE Connectivity
Housing, size HB16, die-cast aluminum, Clip locking, IP65, T1510163000-000
Unit Price (€ / pc.)
20.2300 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 21 Weeks **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
10 pcs.
18.6116 €
25 pcs.
16.7552 €
50 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1510163000-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking, Sealable.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HB16 | |
Gehäusematerial | Aluminiumdruckguss | |
Schutzart (IP) | IP65 | |
Verriegelung | ClipVerriegelung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |