T1620062120-000 | TE Connectivity
Housing, size HB6, die-cast aluminum, M20, angled, Clip locking, IP65, T1620062120-000
Unit Price (€ / pc.)
46.9574 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 23 Weeks **
Total Price:
46.96 € *
Price list
Quantity
Price per unit*
1 pcs.
46.9574 €
10 pcs.
43.1970 €
25 pcs.
39.3176 €
50 pcs.
35.7714 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1620062120-000, TE Connectivity
Heavy duty connector base housing, Side entry, Locking clip, Sealable.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HB6 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M20, abgewinkelt | |
Verriegelung | ClipVerriegelung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |