T1629161225-000 | TE Connectivity
Housing, size HA16, die-cast aluminum, 2 x M25, angled, Clip locking, IP65, T1629161225-000
Unit Price (€ / pc.)
29.6072 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 22 Weeks **
Total Price:
29.61 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6072 €
10 pcs.
27.2391 €
25 pcs.
24.5140 €
50 pcs.
22.0626 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1629161225-000, TE Connectivity
Heavy duty connector base housing, Side entry.
Technical specifications
Ausführung | Steckverbindergehäuse | |
Gehäusegröße | HA16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M25, abgewinkelt | |
Verriegelung | ClipVerriegelung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |