T1739035120-000 | TE Connectivity
Housing, size HA3, die-cast aluminum, M20, straight, Clip locking, IP65, T1739035120-000
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 22 Weeks **
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
9.1749 €
50 pcs.
8.2467 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
**Subject to prior sale
Base housing, T1739035120-000, TE Connectivity
Heavy duty connector base housing, Bottom entry, Locking, Sealable.
Technical specifications
Version | Steckverbindergehäuse | |
Shell size | HA3 | |
Shell Material | Aluminiumdruckguss | |
Cable Outlet | M20, gerade | |
Type of locking | ClipVerriegelung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |