T1770063121-000 | TE Connectivity

Housing, size HB6, die-cast aluminum, PG21, straight, Clip locking, IP65, T1770063121-000

Order No.: 72P3241
EAN: 4099891567217
MPN:
T1770063121-000
Series: HDC IP65
T1770063121-000 TE Connectivity Housings for HDC Connectors
Image may differ
Unit Price (€ / pc.)
17.2074 € *
Available: 0 pcs.
Available in 5 Days: 82 pcs.
Leadtime: 22 Weeks **
Total Price:
17.21 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2074 €
10 pcs.
15.8270 €
50 pcs.
14.2443 €
100 pcs.
12.8163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Base housing, T1770063121-000, TE Connectivity

Heavy duty connector base housing, Bottom entry, Locking, Sealable.

Technical specifications
Version Steckverbindergehäuse
Shell size HB6
Shell Material Aluminiumdruckguss
Cable Outlet PG21, gerade
Type of locking ClipVerriegelung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei