T1779161125-000 | TE Connectivity
Housing, size HA16, die-cast aluminum, M25, angled/straight, Clip locking, IP65, T1779161125-000
Unit Price (€ / pc.)
20.5513 € *
Available: 0 pcs.
Available in 5 Days: 141 pcs.
Leadtime: 19 Weeks **
Total Price:
20.55 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5513 €
10 pcs.
18.9091 €
25 pcs.
17.0170 €
50 pcs.
15.3153 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1779161125-000, TE Connectivity
Heavy duty connector hood, Top & Side entry.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HA16 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M25, abgewinkelt/gerade | |
Verriegelung | ClipVerriegelung | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |