T1900100232-009 | TE Connectivity
Housing, size HB10, die-cast aluminum, M32, angled/straight, screw locking, IP68, T1900100232-009
Unit Price (€ / pc.)
34.3672 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: 24 Weeks **
Total Price:
34.37 € *
Price list
Quantity
Price per unit*
1 pcs.
34.3672 €
10 pcs.
31.6183 €
25 pcs.
28.4529 €
50 pcs.
25.6088 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1900100232-009, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB10 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | M32, abgewinkelt/gerade | |
Verriegelung | Schraubverriegelung | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |