T1900164025-009 | TE Connectivity

Housing, size HB16, die-cast aluminum, 2 x M40/M25, angled/straight, screw locking, IP68, T1900164025-009

Order No.: 72P3247
EAN: 4099891567279
MPN:
T1900164025-009
Series: HDC IP68 EMC
T1900164025-009 TE Connectivity Housings for HDC Connectors Image 1
T1900164025-009 TE Connectivity Housings for HDC Connectors Image 2
T1900164025-009 TE Connectivity Housings for HDC Connectors Image 3
T1900164025-009 TE Connectivity Housings for HDC Connectors Image 4
T1900164025-009 TE Connectivity Housings for HDC Connectors Image 5
Image may differ
Unit Price (€ / pc.)
37.2113 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 23 Weeks **
Total Price:
223.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
6 pcs.
37.2113 €

Hood, T1900164025-009, TE Connectivity

Heavy duty connector hood, Top & Side entry, Screwlock.

Technical specifications
Version Haube
Shell size HB16
Shell Material Aluminiumdruckguss
Cable Outlet 2 x M40/M25, abgewinkelt/gerade
Type of locking Schraubverriegelung
Degree of protection (IP) IP68
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes