T1902242040-009 | TE Connectivity
Housing, size HB24, die-cast aluminum, 2 x M20/M40, angled/straight, screw locking, IP68, T1902242040-009
Unit Price (€ / pc.)
63.6293 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: 23 Weeks **
Total Price:
63.63 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6293 €
5 pcs.
59.8094 €
10 pcs.
55.6206 €
25 pcs.
51.1700 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hood, T1902242040-009, TE Connectivity
Heavy duty connector hood, Top & Side entry, Screwlock.
Technical specifications
Ausführung | Haube | |
Gehäusegröße | HB24 | |
Gehäusematerial | Aluminiumdruckguss | |
Kabelausgang | 2 x M20/M40, abgewinkelt/gerade | |
Verriegelung | Schraubverriegelung | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |